DAC8803IDBR vs AD5554BRSZ feature comparison

DAC8803IDBR Texas Instruments

Buy Now Datasheet

AD5554BRSZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SSOP SSOP
Package Description GREEN, PLASTIC, SSOP-28 ROHS COMPLIANT, MO-150AH, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e3
Length 10.2 mm 10.2 mm
Linearity Error-Max (EL) 0.0061% 0.0031%
Moisture Sensitivity Level 2 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 2 MHz
Seated Height-Max 2 mm 2 mm
Settling Time-Max 0.5 µs
Settling Time-Nom (tstl) 0.5 µs 0.9 µs
Supply Current-Max 0.005 mA 0.25 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 5.3 mm 5.3 mm
Base Number Matches 2 1
Manufacturer Package Code RS-28
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 4 V
Analog Output Voltage-Min 0.4 V
Technology CMOS

Compare DAC8803IDBR with alternatives

Compare AD5554BRSZ with alternatives