DAC8580IPWR vs AD1851N-J feature comparison

DAC8580IPWR Texas Instruments

Buy Now Datasheet

AD1851N-J Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP DIP
Package Description TSSOP-16 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 5.5 V 3.12 V
Analog Output Voltage-Min -5.5 V -2.88 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e0
Length 5 mm 20.13 mm
Linearity Error-Max (EL) 0.1%
Moisture Sensitivity Level 1 NOT APPLICABLE
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Sample Rate 1.6 MHz
Seated Height-Max 1.2 mm 5.33 mm
Settling Time-Max 0.65 µs
Settling Time-Nom (tstl) 0.65 µs 1.5 µs
Supply Current-Max 20 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 7.62 mm
Base Number Matches 1 2
Technology BICMOS

Compare DAC8580IPWR with alternatives