DAC8563SDSCR
vs
AD5660CRMZ-3REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SON
TSSOP
Package Description
3 X 3 MM, PLASTIC, SON-10
ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count
10
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PQCC-N10
S-PDSO-G8
JESD-609 Code
e4
e3
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.0183%
0.0244%
Moisture Sensitivity Level
2
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC10,.12,20
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.1 MHz
Seated Height-Max
0.8 mm
1.1 mm
Settling Time-Max
10 µs
10 µs
Settling Time-Nom (tstl)
7 µs
8 µs
Supply Current-Max
1.3 mA
1 mA
Supply Voltage-Nom
3.6 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Manufacturer Package Code
RM-8
Technology
CMOS
Compare DAC8563SDSCR with alternatives
Compare AD5660CRMZ-3REEL7 with alternatives