DAC8420FS
vs
DAC7714U/1KG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-16
SOP, SOP16,.4
Pin Count
16
16
Manufacturer Package Code
RW-16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
2.5 V
10 V
Analog Output Voltage-Min
-2.5 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
10.3 mm
10.3 mm
Linearity Error-Max (EL)
0.0977%
0.0488%
Moisture Sensitivity Level
3
3
Negative Supply Voltage-Nom
-5 V
-15 V
Number of Bits
12
12
Number of Functions
4
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Settling Time-Nom (tstl)
8 µs
8 µs
Supply Voltage-Nom
5 V
15 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Settling Time-Max
10 µs
Supply Current-Max
8.5 mA
Compare DAC8420FS with alternatives
Compare DAC7714U/1KG4 with alternatives