DAC8420ESZ
vs
DAC7714U/1K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
BURR-BROWN CORP
Part Package Code
SOIC
Package Description
SOP,
SO-16
Pin Count
16
Reach Compliance Code
unknown
unknown
Analog Output Voltage-Max
2.5 V
10 V
Analog Output Voltage-Min
-2.5 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Linearity Error-Max (EL)
0.0732%
0.0488%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
-15 V
Number of Bits
12
12
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
Settling Time-Nom (tstl)
8 µs
8 µs
Supply Voltage-Nom
5 V
15 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01