DAC8143EQ vs DAC8143FPZ feature comparison

DAC8143EQ Analog Devices Inc

Buy Now Datasheet

DAC8143FPZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description CERDIP-16 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 15 V 15 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Length 19.05 mm 20.13 mm
Linearity Error-Max (EL) 0.0122% 0.0244%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Settling Time-Max 1 µs 1 µs
Settling Time-Nom (tstl) 0.38 µs 0.38 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
parentfamilyid 2998712
Manufacturer Package Code N-16
kg CO2e/kg 12.2
Average Weight (mg) 1187.4
CO2e (mg) 14486.28
Samacsys Description DAC8143FPZ, 12 bit-Bit DAC 2.63Msps, SPI, 16-Pin PDIP
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 12.2
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 42
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31

Compare DAC8143EQ with alternatives

Compare DAC8143FPZ with alternatives