DAC8043UC/2K5 vs MAX543BEWE+ feature comparison

DAC8043UC/2K5 Burr-Brown Corp

Buy Now Datasheet

MAX543BEWE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP MAXIM INTEGRATED PRODUCTS INC
Package Description SOIC-8 SOP, SOP16,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Length 4.9 mm 10.3 mm
Linearity Error-Max (EL) 0.0122% 0.0244%
Moisture Sensitivity Level 3 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Settling Time-Nom (tstl) 0.25 µs 0.25 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
JESD-609 Code e3
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Settling Time-Max 1 µs
Supply Current-Max 0.5 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare DAC8043UC/2K5 with alternatives

Compare MAX543BEWE+ with alternatives