DAC8043U/2K5
vs
MAX543BEWE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, SOIC-8
SOIC-16
Pin Count
8
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
JESD-609 Code
e4
e0
Length
4.9 mm
10.3 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
3
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.284 MHz
Seated Height-Max
1.75 mm
2.65 mm
Settling Time-Max
1 µs
1 µs
Settling Time-Nom (tstl)
1 µs
0.25 µs
Supply Current-Max
0.5 mA
0.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
3.9 mm
7.5 mm
Base Number Matches
2
4
Factory Lead Time
4 Weeks
Compare DAC8043U/2K5 with alternatives
Compare MAX543BEWE with alternatives