DAC8043EZ vs MAX543BEWE feature comparison

DAC8043EZ Precision Monolithics Inc

Buy Now Datasheet

MAX543BEWE Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP8,.3 SOIC-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
JESD-30 Code R-GDIP-T8 R-PDSO-G16
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.012% 0.0244%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 1 µs 1 µs
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
Factory Lead Time 4 Weeks
Input Format SERIAL
Length 10.3 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.25 µs
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm

Compare DAC8043EZ with alternatives

Compare MAX543BEWE with alternatives