DAC8043AFS-REEL7 vs MAX543AEWE+ feature comparison

DAC8043AFS-REEL7 Analog Devices Inc

Buy Now Datasheet

MAX543AEWE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC 16-SOIC_W-300_MIL
Package Description SOP, SOP8,.25 SOIC-16
Pin Count 8 16
Manufacturer Package Code R-8 16-SOIC_W-300_MIL
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e0 e3
Length 4.9 mm 10.3 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Settling Time-Max 1 µs 1 µs
Settling Time-Nom (tstl) 1 µs 0.25 µs
Supply Current-Max 0.01 mA 0.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.5 mm
Base Number Matches 1 1
Date Of Intro 2001-05-16
Time@Peak Reflow Temperature-Max (s) 30

Compare DAC8043AFS-REEL7 with alternatives

Compare MAX543AEWE+ with alternatives