DAC8012GP
vs
DAC8012AR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
ANALOG DEVICES INC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, 2'S COMPLEMENT BINARY
JESD-30 Code
R-PDIP-T20
R-CDIP-T20
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.012%
0.012%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Settling Time-Max
1 µs
1 µs
Supply Current-Max
2 mA
2 mA
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
DIP
Package Description
0.300 INCH, HERMETIC SEALED, DIP-20
Pin Count
20
ECCN Code
3A001.A.2.C
Analog Output Voltage-Max
15 V
Analog Output Voltage-Min
Input Format
PARALLEL, WORD
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
Width
7.62 mm
Compare DAC8012GP with alternatives
Compare DAC8012AR with alternatives