DAC80-CBI-V vs DAC-HZ12BMM-QL feature comparison

DAC80-CBI-V Burr-Brown Corp

Buy Now Datasheet

DAC-HZ12BMM-QL DATEL Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer BURR-BROWN CORP DATEL INC
Package Description CERAMIC, DIP-24 DIP, DIP24,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T24 R-CDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0122% 0.0122%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.969 mm
Settling Time-Max 4 µs
Settling Time-Nom (tstl) 3 µs 3 µs
Supply Current-Max 20 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.75 mm 15.24 mm
Base Number Matches 3 3
Pbfree Code No
Part Package Code DIP
Pin Count 24
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B (Modified)

Compare DAC-HZ12BMM-QL with alternatives