DAC7725NBG4 vs AD395KD feature comparison

DAC7725NBG4 Texas Instruments

Buy Now Datasheet

AD395KD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code QFJ DIP
Package Description QCCJ, LDCC28,.5SQ DIP,
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
JESD-30 Code S-PQCC-J28 R-CDIP-T28
JESD-609 Code e4 e0
Linearity Error-Max (EL) 0.024% 0.012%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 4 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Settling Time-Max 10 µs
Settling Time-Nom (tstl) 8 µs 10 µs
Supply Current-Max 8.5 mA
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Pbfree Code No
Input Format PARALLEL, WORD
Seated Height-Max 5.72 mm
Supply Voltage-Nom 15 V
Width 15.24 mm

Compare DAC7725NBG4 with alternatives

Compare AD395KD with alternatives