DAC7644E/1K
vs
DAC7644E/1KG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP-48
SSOP, SSOP48,.4
Pin Count
48
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog Output Voltage-Max
2.5 V
2.5 V
Analog Output Voltage-Min
-2.5 V
-2.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
15.875 mm
15.875 mm
Linearity Error-Max (EL)
0.0061%
0.0061%
Moisture Sensitivity Level
3
3
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP48,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.1 MHz
0.1 MHz
Seated Height-Max
2.79 mm
2.79 mm
Settling Time-Max
10 µs
10 µs
Settling Time-Nom (tstl)
10 µs
8 µs
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.49 mm
7.49 mm
Base Number Matches
2
1
Compare DAC7644E/1K with alternatives
Compare DAC7644E/1KG4 with alternatives