DAC7611U/2K5G4 vs MP7611BG feature comparison

DAC7611U/2K5G4 Texas Instruments

Buy Now Datasheet

MP7611BG Micro Power Systems

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICRO POWER SYSTEMS
Part Package Code SOIC
Package Description SOP, SOP8,.25 ,
Pin Count 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 4.111 V 10.6 V
Analog Output Voltage-Min 4.079 V -10.6 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL PARALLEL, WORD
JESD-30 Code R-PDSO-G8 S-XPGA-P44
JESD-609 Code e4
Length 4.9 mm
Linearity Error-Max (EL) 0.0488% 2.441%
Moisture Sensitivity Level 3
Number of Bits 12 14
Number of Functions 1 1
Number of Terminals 8 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.132 MHz
Seated Height-Max 1.75 mm
Settling Time-Max 10 µs 50 µs
Settling Time-Nom (tstl) 7 µs 30 µs
Supply Current-Max 1 mA 20 mA
Supply Voltage-Nom 5 V 12 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1
Negative Supply Voltage-Nom -12 V

Compare DAC7611U/2K5G4 with alternatives

Compare MP7611BG with alternatives