DAC7512E/2K5 vs AD5320BRM-REEL feature comparison

DAC7512E/2K5 Burr-Brown Corp

Buy Now Datasheet

AD5320BRM-REEL Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BURR-BROWN CORP ROCHESTER ELECTRONICS INC
Package Description MSOP-8 TSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Linearity Error-Max (EL) 0.1953% 0.3906%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified COMMERCIAL
Settling Time-Nom (tstl) 12 µs 12 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.1 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm