DAC7512E/2K5 vs 5962R0722601VZA feature comparison

DAC7512E/2K5 Burr-Brown Corp

Buy Now Datasheet

5962R0722601VZA National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer BURR-BROWN CORP NATIONAL SEMICONDUCTOR CORP
Package Description MSOP-8 SOP, SOP10,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-CDSO-G10
Linearity Error-Max (EL) 0.1953% 0.1953%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Settling Time-Nom (tstl) 12 µs 12.5 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
ECCN Code 3A001.A.2.C
Length 6.86 mm
Moisture Sensitivity Level 1
Package Equivalence Code SOP10,.4
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Settling Time-Max 10 µs
Supply Current-Max 0.312 mA
Terminal Pitch 1.27 mm
Total Dose 100k Rad(Si) V
Width 6.12 mm

Compare 5962R0722601VZA with alternatives