DAC7512E/2K5 vs DAC121S101CIMK feature comparison

DAC7512E/2K5 Texas Instruments

Buy Now Datasheet

DAC121S101CIMK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP SOIC
Package Description MSOP-8 SOT-6
Pin Count 8 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e4 e0
Length 3 mm 2.9 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 2 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.095 MHz 1.8 MHz
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 10 µs 8 µs
Supply Current-Max 0.2 mA 0.312 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.6 mm
Base Number Matches 2 4

Compare DAC7512E/2K5 with alternatives

Compare DAC121S101CIMK with alternatives