DAC7512E/250 vs DAC121S101CIMK/NOPB feature comparison

DAC7512E/250 Burr-Brown Corp

Buy Now Datasheet

DAC121S101CIMK/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer BURR-BROWN CORP NATIONAL SEMICONDUCTOR CORP
Package Description MSOP-8 TSOT-6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2
Average Weight (mg) 34.075
CO2e (mg) 415.715
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G6
Linearity Error-Max (EL) 0.1953% 0.1953%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Settling Time-Nom (tstl) 12 µs 8 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
Total Weight 13.73
CO2 167.506
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence NO
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
JESD-609 Code e3
Length 2.97 mm
Moisture Sensitivity Level 1
Package Equivalence Code TSOP6,.11,37
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Settling Time-Max 10 µs
Supply Current-Max 0.312 mA
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 1.65 mm

Compare DAC121S101CIMK/NOPB with alternatives