DAC707JP vs DAC705SH-BI feature comparison

DAC707JP Texas Instruments

Buy Now Datasheet

DAC705SH-BI Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code DIP
Package Description PLASTIC, DIP-28 DIP, DIP28,.6
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V 5 V
Analog Output Voltage-Min -10 V -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Input Format SERIAL, PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-PDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 37.4 mm
Linearity Error-Max (EL) 0.006% 0.003%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm
Settling Time-Nom (tstl) 4 µs 4 µs
Supply Current-Max 70 mA 30 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 3 1
Settling Time-Max 8 µs

Compare DAC707JP with alternatives

Compare DAC705SH-BI with alternatives