DAC707BH vs DAC702CH-BI feature comparison

DAC707BH Rochester Electronics LLC

Buy Now Datasheet

DAC702CH-BI Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC BURR-BROWN CORP
Part Package Code DIP
Package Description DIP, DIP, DIP24,.6
Pin Count 28
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Input Format SERIAL, PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-CDIP-T28 R-CDIP-T24
JESD-609 Code e0 e0
Length 30.48 mm
Linearity Error-Max (EL) 0.003% 0.0015%
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.83 mm
Settling Time-Nom (tstl) 4 µs 1 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Base Number Matches 3 1
HTS Code 8542.39.00.01
Package Equivalence Code DIP24,.6
Settling Time-Max 3 µs
Supply Current-Max 25 mA
Technology BIPOLAR

Compare DAC702CH-BI with alternatives