DAC707BH vs DAC700CH feature comparison

DAC707BH Texas Instruments

Buy Now Datasheet

DAC700CH Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code DIP
Package Description DIP, DIP28,.6 DIP, DIP24,.6
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY COMPLEMENTARY BINARY
Input Format SERIAL, PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-CDIP-T28 R-CDIP-T24
Length 30.48 mm
Linearity Error-Max (EL) 0.003% 0.0015%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.83 mm
Settling Time-Max 8 µs 8 µs
Settling Time-Nom (tstl) 4 µs 1 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Base Number Matches 2 2
JESD-609 Code e0
Supply Current-Max 25 mA
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare DAC707BH with alternatives

Compare DAC700CH with alternatives