DAC707BH/QM
vs
DAC707SH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP28,.6
DIP, DIP28,.6
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
-10 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
SERIAL, PARALLEL, 8 BITS
JESD-30 Code
R-CDIP-T28
R-CDIP-T28
JESD-609 Code
e0
Linearity Error-Max (EL)
0.003%
0.003%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Settling Time-Max
8 µs
8 µs
Settling Time-Nom (tstl)
4 µs
4 µs
Supply Current-Max
30 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Part Package Code
DIP
Pin Count
28
ECCN Code
3A001.A.2.C
Length
30.48 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.83 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Compare DAC707BH/QM with alternatives
Compare DAC707SH with alternatives