DAC705KH-BI vs DAC702SH-BI feature comparison

DAC705KH-BI Burr-Brown Corp

Buy Now Datasheet

DAC702SH-BI Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description DIP, DIP28,.6 DIP, DIP24,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 5 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T28 R-CDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.003% 0.003%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 8 µs 3 µs
Settling Time-Nom (tstl) 4 µs 1 µs
Supply Current-Max 30 mA 25 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare DAC705KH-BI with alternatives

Compare DAC702SH-BI with alternatives