DAC702CH-BI vs DAC707SH feature comparison

DAC702CH-BI Burr-Brown Corp

Buy Now Datasheet

DAC707SH Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description DIP, DIP24,.6 DIP, DIP28,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T24 R-CDIP-T28
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0015% 0.003%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 3 µs 8 µs
Settling Time-Nom (tstl) 1 µs 4 µs
Supply Current-Max 25 mA 70 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V

Compare DAC702CH-BI with alternatives

Compare DAC707SH with alternatives