DAC700SH-BI vs DAC702SH feature comparison

DAC700SH-BI Burr-Brown Corp

Buy Now Datasheet

DAC702SH Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP24,.6 DIP, DIP24,.6
Reach Compliance Code unknown not_compliant
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code COMPLEMENTARY BINARY COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T24 R-CDIP-T24
JESD-609 Code e0
Linearity Error-Max (EL) 0.003% 0.003%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 3 µs 8 µs
Settling Time-Nom (tstl) 1 µs 4 µs
Supply Current-Max 25 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 24
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Output Voltage-Max 2.5 V
Analog Output Voltage-Min -2.5 V
Length 30.48 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.83 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Compare DAC700SH-BI with alternatives

Compare DAC702SH with alternatives