DAC312HPZ
vs
DAC312FR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
PRECISION MONOLITHICS INC
Part Package Code
DIP
Package Description
DIP,
DIP-20
Pin Count
20
Reach Compliance Code
unknown
unknown
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
-5 V
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDIP-T20
R-CDIP-T20
JESD-609 Code
e3
e0
Length
25.2 mm
Linearity Error-Max (EL)
0.05%
0.05%
Moisture Sensitivity Level
NOT APPLICABLE
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.33 mm
Settling Time-Nom (tstl)
0.25 µs
0.25 µs
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Base Number Matches
2
3
HTS Code
8542.39.00.01
Package Equivalence Code
DIP20,.3
Settling Time-Max
0.5 µs
Supply Current-Max
18 mA
Technology
BIPOLAR
Compare DAC312FR with alternatives