DAC1408D750HN
vs
DAC1208D750HN-C18
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
HVQCCN,
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
3.47 V
|
|
Analog Output Voltage-Min |
1.8 V
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
|
Input Format |
SERIAL
|
|
JESD-30 Code |
S-PQCC-N64
|
|
Length |
9 mm
|
|
Number of Bits |
14
|
12
|
Number of Functions |
1
|
|
Number of Terminals |
64
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Seated Height-Max |
1 mm
|
|
Settling Time-Nom (tstl) |
0.02 µs
|
|
Supply Voltage-Nom |
1.8 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
9 mm
|
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
VFQFPN
|
Pin Count |
|
64
|
Manufacturer Package Code |
|
NLG64
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare DAC1408D750HN with alternatives
Compare DAC1208D750HN-C18 with alternatives