DAC121S101WGRLV
vs
AD5320BRMZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS INC
Package Description
SOP,
TSSOP,
Reach Compliance Code
not_compliant
unknown
ECCN Code
9A515.E.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-CDSO-G10
S-PDSO-G8
JESD-609 Code
e0
e3
Length
6.86 mm
3 mm
Linearity Error-Max (EL)
0.1953%
0.3906%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP10,.4
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Sample Rate
1.8 MHz
Seated Height-Max
2.33 mm
1.1 mm
Settling Time-Max
12.5 µs
Settling Time-Nom (tstl)
12.5 µs
12 µs
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Width
6.12 mm
3 mm
Base Number Matches
1
2
Part Package Code
MSOP
Pin Count
8
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
40
Compare DAC121S101WGRLV with alternatives