DAC121S101MDR
vs
AD5320BRMZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS INC
Package Description
DIE,
TSSOP,
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Date Of Intro
2016-03-25
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
X-XUUC-N
S-PDSO-G8
Linearity Error-Max (EL)
0.1953%
0.3906%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
TSSOP
Package Shape
UNSPECIFIED
SQUARE
Package Style
UNCASED CHIP
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Sample Rate
1.8 MHz
Settling Time-Nom (tstl)
12.5 µs
12 µs
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Total Dose
100k Rad(Si) V
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
MSOP
Pin Count
8
JESD-609 Code
e3
Length
3 mm
Number of Terminals
8
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
Terminal Finish
MATTE TIN
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Compare DAC121S101MDR with alternatives