DAC121S101CIMMX vs DAC121S101CIMKX/NOPB feature comparison

DAC121S101CIMMX Texas Instruments

Buy Now Datasheet

DAC121S101CIMKX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19 TSOT-6
Pin Count 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e0 e3
Length 3 mm 2.97 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP8,.19 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 12 µs 12 µs
Supply Current-Max 0.312 mA 0.312 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3 mm 1.65 mm
Base Number Matches 2 3
ECCN Code EAR99
Time@Peak Reflow Temperature-Max (s) 40

Compare DAC121S101CIMMX with alternatives

Compare DAC121S101CIMKX/NOPB with alternatives