DAC1201KP-V vs DAC7725U/1KG4 feature comparison

DAC1201KP-V Texas Instruments

Buy Now Datasheet

DAC7725U/1KG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP28,.6 SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T28 R-PDSO-G28
Length 37.4 mm 17.9 mm
Linearity Error-Max (EL) 0.018% 0.0488%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.6 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 2.65 mm
Settling Time-Max 7 µs 10 µs
Settling Time-Nom (tstl) 7 µs 8 µs
Supply Current-Max 75 mA 8.5 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 15.24 mm 7.5 mm
Base Number Matches 2 1
JESD-609 Code e4
Moisture Sensitivity Level 3
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD

Compare DAC1201KP-V with alternatives

Compare DAC7725U/1KG4 with alternatives