DAC08Q5/38510 vs M38510/11301SEB feature comparison

DAC08Q5/38510 Analog Devices Inc

Buy Now Datasheet

M38510/11301SEB Precision Monolithics Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.05 mm
Linearity Error-Max (EL) 0.19%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-M-38510 Class S
Seated Height-Max 5.08 mm
Settling Time-Max
Supply Current-Max 7.8 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 1

Compare DAC08Q5/38510 with alternatives

Compare M38510/11301SEB with alternatives