DAC08NTBC
vs
MK3732-09RTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
INTEGRATED CIRCUIT SYSTEMS INC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
Number of Bits
8
Number of Functions
1
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
25 °C
Package Equivalence Code
DIE OR CHIP
SOP16,.15
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Voltage-Nom
15 V
3.3 V
Technology
BIPOLAR
CMOS
Temperature Grade
OTHER
COMMERCIAL
Base Number Matches
2
1
Rohs Code
No
Part Package Code
SOIC
Package Description
SOP, SOP16,.15
Pin Count
16
ECCN Code
EAR99
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Number of Terminals
16
Output Clock Frequency-Max
27 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
27 MHz
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.46 V
Supply Voltage-Min
3.14 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Compare MK3732-09RTR with alternatives