DAC08NBC
vs
MK3732-09D
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTEGRATED CIRCUIT SYSTEMS INC
|
Part Package Code |
DIE
|
SOIC
|
Package Description |
0.063 X 0.087 INCH, DIE-16
|
SOP, SOP16,.25
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
18 V
|
|
Analog Output Voltage-Min |
-10 V
|
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
PARALLEL, 8 BITS
|
|
JESD-30 Code |
R-XUUC-N16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.1%
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Bits |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
25 °C
|
70 °C
|
Operating Temperature-Min |
25 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Equivalence Code |
DIE OR CHIP
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Settling Time-Nom (tstl) |
0.085 µs
|
|
Supply Current-Max |
7.8 mA
|
|
Supply Voltage-Nom |
15 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
1
|
2
|
Length |
|
9.9 mm
|
Output Clock Frequency-Max |
|
27 MHz
|
Primary Clock/Crystal Frequency-Nom |
|
27 MHz
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max |
|
3.45 V
|
Supply Voltage-Min |
|
3.15 V
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, OTHER
|
|
|
|
Compare DAC08NBC with alternatives
Compare MK3732-09D with alternatives