DAC08CP
vs
DAC-08HP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
DIP, DIP16,.3
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, COMPLEMENTARY BINARY
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
4
Part Package Code
DIP
Pin Count
16
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Input Format
PARALLEL, 8 BITS
Linearity Error-Max (EL)
0.1%
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Settling Time-Nom (tstl)
0.085 µs
Supply Current-Max
7.8 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare DAC-08HP with alternatives