DAC08AQ5/38510 vs MC1408P8 feature comparison

DAC08AQ5/38510 Precision Monolithics Inc

Buy Now Datasheet

MC1408P8 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 DIP-16
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.1% 0.19%
Negative Supply Voltage-Nom -15 V
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Settling Time-Max 0.135 µs
Supply Current-Max 7.8 mA 22 mA
Supply Voltage-Nom 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 5
Part Package Code DIP
Pin Count 16
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1

Compare DAC08AQ5/38510 with alternatives

Compare MC1408P8 with alternatives