DAC08AQ2/38510
vs
JM38510/11301SEA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Package Description
DIP, DIP16,.3
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Linearity Error-Max (EL)
0.1%
Negative Supply Voltage-Nom
-15 V
Number of Bits
8
8
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Settling Time-Max
0.135 µs
Supply Current-Max
7.8 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Compare DAC08AQ2/38510 with alternatives
Compare JM38510/11301SEA with alternatives