DAC08AQ2/38510
vs
DAC-08HN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
NXP SEMICONDUCTORS
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
OFFSET BINARY
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Linearity Error-Max (EL)
0.1%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Settling Time-Max
0.135 µs
0.135 µs
Supply Current-Max
7.8 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
5
Part Package Code
DIP
Pin Count
16
Analog Output Voltage-Max
18 V
Analog Output Voltage-Min
-10 V
Input Format
PARALLEL, 8 BITS
Length
19.025 mm
Moisture Sensitivity Level
1
Seated Height-Max
4.2 mm
Settling Time-Nom (tstl)
0.07 µs
Width
7.62 mm
Compare DAC08AQ2/38510 with alternatives
Compare DAC-08HN with alternatives