DAC081S101CIMK
vs
DAC081S101CIMKX
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TSOT-6
|
TSOT-6
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
5.5 V
|
5.5 V
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
SERIAL
|
SERIAL
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e0
|
Length |
2.97 mm
|
2.97 mm
|
Linearity Error-Max (EL) |
0.293%
|
0.293%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Settling Time-Max |
5 µs
|
5 µs
|
Settling Time-Nom (tstl) |
3 µs
|
3 µs
|
Supply Current-Max |
0.328 mA
|
0.328 mA
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
1.65 mm
|
1.65 mm
|
Base Number Matches |
4
|
2
|
|
|
|
Compare DAC081S101CIMK with alternatives
Compare DAC081S101CIMKX with alternatives