DAC-HZ12DMM-QL-C vs DAC-HZ12BGC feature comparison

DAC-HZ12DMM-QL-C DATEL Inc

Buy Now Datasheet

DAC-HZ12BGC DATEL Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DATEL INC DATEL INC
Package Description , DIP, DIP24,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Number of Bits 12 12
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 24
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Input Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-CDIP-T24
JESD-609 Code e4
Linearity Error-Max (EL) 0.0122%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -15 V
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.969 mm
Settling Time-Max 3 µs
Settling Time-Nom (tstl) 3 µs
Supply Voltage-Nom 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare DAC-HZ12DMM-QL-C with alternatives

Compare DAC-HZ12BGC with alternatives