DAC-HP16BMC-C
vs
DAC-HP16BMC-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
C&D TECHNOLOGIES INC
Package Description
,
DIP, DIP24,.6
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Number of Bits
16
16
Base Number Matches
2
3
Part Package Code
DIP
Pin Count
24
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Input Bit Code
COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e4
Linearity Error-Max (EL)
0.003%
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.969 mm
Settling Time-Nom (tstl)
15 µs
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Compare DAC-HP16BMC-C with alternatives
Compare DAC-HP16BMC-1 with alternatives