DAC-08EQ vs DAC08HQ feature comparison

DAC-08EQ Texas Instruments

Buy Now Datasheet

DAC08HQ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description , CERDIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Number of Bits 8 8
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
Analog Output Voltage-Max 18 V
Analog Output Voltage-Min -10 V
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.05 mm
Linearity Error-Max (EL) 0.1%
Moisture Sensitivity Level NOT APPLICABLE
Negative Supply Voltage-Nom -15 V
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status COMMERCIAL
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 0.085 µs
Supply Voltage-Nom 15 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare DAC-08EQ with alternatives