DAC-08EQ
vs
CY22395FXIT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
DIP, DIP16,.3
|
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
18 V
|
|
Analog Output Voltage-Min |
-10 V
|
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY, OFFSET BINARY
|
|
Input Format |
PARALLEL, 8 BITS
|
|
JESD-30 Code |
R-CDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
19.431 mm
|
5 mm
|
Linearity Error-Max (EL) |
0.19%
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Bits |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP16,.3
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
1.1 mm
|
Settling Time-Nom (tstl) |
0.085 µs
|
|
Supply Current-Max |
7.8 mA
|
|
Supply Voltage-Nom |
15 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
5
|
1
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ALSO OPERATES AT 2.5V SUPPLY
|
Moisture Sensitivity Level |
|
3
|
Output Clock Frequency-Max |
|
166 MHz
|
Peak Reflow Temperature (Cel) |
|
260
|
Primary Clock/Crystal Frequency-Nom |
|
150 MHz
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
|
|
|
Compare DAC-08EQ with alternatives
Compare CY22395FXIT with alternatives