DAC-08EP vs DAC08AQ feature comparison

DAC-08EP Motorola Mobility LLC

Buy Now Datasheet

DAC08AQ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, CERDIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V 18 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, COMPLEMENTARY BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Linearity Error-Max (EL) 0.19% 0.1%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Qualification Status Not Qualified COMMERCIAL
Settling Time-Nom (tstl) 0.085 µs 0.085 µs
Supply Current-Max 7.8 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Base Number Matches 4 5
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Length 19.05 mm
Moisture Sensitivity Level NOT APPLICABLE
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare DAC-08EP with alternatives