DAAE15S-A197-FO vs SD15F0S200X feature comparison

DAAE15S-A197-FO ITT Interconnect Solutions

Buy Now Datasheet

SD15F0S200X Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination TIN Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish TIN

Compare DAAE15S-A197-FO with alternatives

Compare SD15F0S200X with alternatives