DAAE15S-A197-AB-FO vs 747953-7 feature comparison

DAAE15S-A197-AB-FO ITT Interconnect Solutions

Buy Now Datasheet

747953-7 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYAMIDE/POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature AMPLIMITE
Shell Finish TIN

Compare DAAE15S-A197-AB-FO with alternatives

Compare 747953-7 with alternatives