DA56-11SYKWA vs DA56-51SYKWA feature comparison

DA56-11SYKWA Kingbright

Buy Now Datasheet

DA56-51SYKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-18 ROHS COMPLIANT PACKAGE-18
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Color SUPER BRIGHT YELLOW SUPER BRIGHT YELLOW
Color@Wavelength yellow
Configuration COMMON ANODE, 2 DIGITS WITH DECIMAL POINT COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
Display Height 14.22 mm 14.22 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Base Number Matches 1 1

Compare DA56-11SYKWA with alternatives

Compare DA56-51SYKWA with alternatives