DA3W3S500A30LF vs L77TWA3W3SEP2VA514RM6 feature comparison

DA3W3S500A30LF Amphenol Communications Solutions

Buy Now Datasheet

L77TWA3W3SEP2VA514RM6 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL CORP
Package Description LEAD FREE ROHS COMPLIANT
Pin Count 3W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Amphenol Communications Solutions
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (16) OVER NICKEL (79)
Contact Finish Termination NOT APPLICABLE TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish TIN

Compare DA3W3S500A30LF with alternatives

Compare L77TWA3W3SEP2VA514RM6 with alternatives