DA228K
vs
RS1BV3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
SANKEN ELECTRIC CO LTD
Part Package Code
SC-59
Package Description
R-PDSO-G3
O-PALF-W2
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-G3
O-PALF-W2
JESD-609 Code
e1
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.3 A
Number of Elements
2
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.1 A
0.7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
YES
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Case Connection
ISOLATED
Number of Phases
1
Operating Temperature-Min
-40 °C
Reverse Recovery Time-Max
1.5 µs
Compare DA228K with alternatives
Compare RS1BV3 with alternatives